
KGQ15ACG1H100FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H100FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H100FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H100FT |
Description | CAP CER 10PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.11010 | €11.01 |
| 500 | €0.08674 | €43.37 |
| 1 000 | €0.07953 | €79.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07008 | €280.32 |
| 8 000 | €0.06598 | €527.84 |
| 12 000 | €0.06393 | €767.16 |
| 20 000 | €0.06166 | €1,233.20 |
| 28 000 | €0.06033 | €1,689.24 |
| 40 000 | €0.05905 | €2,362.00 |
| 48 000 | €0.05844 | €2,805.12 |
| 96 000 | €0.05640 | €5,414.40 |
| 100 000 | €0.05629 | €5,629.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

