
KGM32RR72A473KU | |
---|---|
DigiKey Part Number | 478-KGM32RR72A473KUTR-ND - Tape & Reel (TR) 478-KGM32RR72A473KUCT-ND - Cut Tape (CT) 478-KGM32RR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32RR72A473KU |
Description | CAP CER 0.047UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72A473KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.31000 | €0.31 |
10 | €0.18300 | €1.83 |
50 | €0.13460 | €6.73 |
100 | €0.11970 | €11.97 |
500 | €0.09472 | €47.36 |
1 000 | €0.08699 | €86.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.07692 | €307.68 |
8 000 | €0.07254 | €580.32 |
12 000 | €0.07034 | €844.08 |
20 000 | €0.06790 | €1,358.00 |
28 000 | €0.06648 | €1,861.44 |
40 000 | €0.06511 | €2,604.40 |
48 000 | €0.06446 | €3,094.08 |
96 000 | €0.06228 | €5,978.88 |
100 000 | €0.06216 | €6,216.00 |
Unit Price without VAT: | €0.31000 |
---|---|
Unit Price with VAT: | €0.38905 |