
KGM32ECG1H103FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG1H103FUTR-ND - Tape & Reel (TR) 478-KGM32ECG1H103FUCT-ND - Cut Tape (CT) 478-KGM32ECG1H103FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG1H103FU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG1H103FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.58200 | €15.82 |
| 50 | €1.29740 | €64.87 |
| 100 | €1.20970 | €120.97 |
| 500 | €1.06122 | €530.61 |
| 1 000 | €1.01525 | €1,015.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.97740 | €1,954.80 |
| 4 000 | €0.94621 | €3,784.84 |
| 6 000 | €0.93059 | €5,583.54 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.87395 |

