
KGM05AR71A222KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A222KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A222KHCT-ND - Cut Tape (CT) 478-KGM05AR71A222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A222KH |
Description | CAP CER 2200PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A222KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C222JH | KYOCERA AVX | 6 330 | 478-KGM05AR71C222JHCT-ND | €0.26000 | Upgrade |
| KGM05AR71C222KH | KYOCERA AVX | 27 646 | 478-KGM05AR71C222KHCT-ND | €0.08000 | Upgrade |
| KGM05AR71E222JH | KYOCERA AVX | 40 403 | 478-KGM05AR71E222JHCT-ND | €0.08000 | Upgrade |
| KGM05AR71E222KH | KYOCERA AVX | 40 716 | 478-KGM05AR71E222KHCT-ND | €0.08000 | Upgrade |
| KGM05AR71H222JH | KYOCERA AVX | 11 019 | 478-KGM05AR71H222JHCT-ND | €0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.15500 | €1.55 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.08750 | €8.75 |
| 500 | €0.06180 | €30.90 |
| 1 000 | €0.05408 | €54.08 |
| 2 500 | €0.05150 | €128.75 |
| 5 000 | €0.04764 | €238.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04957 | €495.70 |
| 20 000 | €0.04695 | €939.00 |
| 30 000 | €0.04564 | €1,369.20 |
| 50 000 | €0.04418 | €2,209.00 |
| 70 000 | €0.04333 | €3,033.10 |
| 100 000 | €0.04251 | €4,251.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

