
KGM31VCG1H392JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG1H392JUTR-ND - Tape & Reel (TR) 478-KGM31VCG1H392JUCT-ND - Cut Tape (CT) 478-KGM31VCG1H392JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG1H392JU |
Description | CAP CER 3900PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG1H392JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17200 | €1.72 |
| 50 | €0.12580 | €6.29 |
| 100 | €0.11160 | €11.16 |
| 500 | €0.08782 | €43.91 |
| 1 000 | €0.08049 | €80.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06949 | €277.96 |
| 8 000 | €0.06541 | €523.28 |
| 12 000 | €0.06336 | €760.32 |
| 20 000 | €0.06109 | €1,221.80 |
| 28 000 | €0.05977 | €1,673.56 |
| 40 000 | €0.05849 | €2,339.60 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

