1206-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31HS72A475KU

DigiKey Part Number
478-KGM31HS72A475KUTR-ND - Tape & Reel (TR)
478-KGM31HS72A475KUCT-ND - Cut Tape (CT)
478-KGM31HS72A475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31HS72A475KU
Description
CAP CER 4.7UF 100V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31HS72A475KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€0.71700€7.17
50€0.56300€28.15
100€0.48560€48.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.39674€793.48
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150