
KGM31DR72A124KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72A124KUTR-ND - Tape & Reel (TR) 478-KGM31DR72A124KUCT-ND - Cut Tape (CT) 478-KGM31DR72A124KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72A124KU |
Description | CAP CER 0.12UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72A124KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19600 | €1.96 |
| 50 | €0.14480 | €7.24 |
| 100 | €0.12910 | €12.91 |
| 500 | €0.10254 | €51.27 |
| 1 000 | €0.09432 | €94.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09314 | €186.28 |
| 4 000 | €0.08730 | €349.20 |
| 6 000 | €0.08437 | €506.22 |
| 10 000 | €0.08113 | €811.30 |
| 14 000 | €0.07924 | €1,109.36 |
| 20 000 | €0.07741 | €1,548.20 |
| 24 000 | €0.07655 | €1,837.20 |
| 48 000 | €0.07364 | €3,534.72 |
| 50 000 | €0.07349 | €3,674.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

