
KGM31BCG2H3R3CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H3R3CTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H3R3CT-ND - Cut Tape (CT) 478-KGM31BCG2H3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H3R3CT |
Description | CAP CER 3.3PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H3R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H3R3BT | KYOCERA AVX | 2 254 | 478-KGM31BCG2H3R3BTCT-ND | €0.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.43300 | €4.33 |
| 50 | €0.33240 | €16.62 |
| 100 | €0.30140 | €30.14 |
| 500 | €0.24920 | €124.60 |
| 1 000 | €0.23305 | €233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.20884 | €835.36 |
| 8 000 | €0.19984 | €1,598.72 |
| 12 000 | €0.19533 | €2,343.96 |
| 20 000 | €0.19033 | €3,806.60 |
| 28 000 | €0.18741 | €5,247.48 |
| 40 000 | €0.18460 | €7,384.00 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.86595 |

