15 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H150KT

DigiKey Part Number
478-KGM31BCG1H150KTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H150KTCT-ND - Cut Tape (CT)
478-KGM31BCG1H150KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H150KT
Description
CAP CER 15PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H150KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG2A150JTKYOCERA AVX4 928478-KGM31BCG2A150JTCT-ND€0.27000Upgrade
KGM31BCG2D150JTKYOCERA AVX10 288478-KGM31BCG2D150JTCT-ND€0.28000Upgrade
KGM31BCG2H150JTKYOCERA AVX3 950478-KGM31BCG2H150JTCT-ND€0.59000Upgrade
C1206C150K5GACTUKEMET22 783399-C1206C150K5GACTUCT-ND€0.30000Direct
C1206C150J1GACTUKEMET8 635399-C1206C150J1GACTUCT-ND€0.34000Upgrade
In-Stock: 7 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14100€1.41
50€0.10200€5.10
100€0.09020€9.02
500€0.07016€35.08
1 000€0.06401€64.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05477€219.08
8 000€0.05134€410.72
12 000€0.04963€595.56
20 000€0.04772€954.40
28 000€0.04661€1,305.08
40 000€0.04554€1,821.60
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120