Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71H393MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H393MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H393MT |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H393MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72A393KU | KYOCERA AVX | 0 | 478-KGM21AR72A393KUTR-ND | €0.05310 | Upgrade |
| KGM21NR71H393JT | KYOCERA AVX | 15 891 | 478-KGM21NR71H393JTCT-ND | €0.16000 | Upgrade |
| KGM21NR71H393KT | KYOCERA AVX | 2 049 | 478-KGM21NR71H393KTCT-ND | €0.12000 | Upgrade |
| 0805J0500393MXT | Knowles Syfer | 0 | 0805J0500393MXT-ND | €0.20294 | Direct |
| C0805C393M5RACTU | KEMET | 0 | 399-C0805C393M5RACTUTR-ND | €0.05635 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04558 | €182.32 |
| Unit Price without VAT: | €0.04558 |
|---|---|
| Unit Price with VAT: | €0.05720 |





