
KGM21CV51E334ZT | |
|---|---|
DigiKey Part Number | 478-KGM21CV51E334ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51E334ZTCT-ND - Cut Tape (CT) 478-KGM21CV51E334ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51E334ZT |
Description | CAP CER 0.33UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51E334ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14200 | €1.42 |
| 50 | €0.10280 | €5.14 |
| 100 | €0.09080 | €9.08 |
| 500 | €0.07070 | €35.35 |
| 1 000 | €0.06449 | €64.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05520 | €220.80 |
| 8 000 | €0.05175 | €414.00 |
| 12 000 | €0.05002 | €600.24 |
| 20 000 | €0.04811 | €962.20 |
| 28 000 | €0.04699 | €1,315.72 |
| 40 000 | €0.04591 | €1,836.40 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

