
| KGM05ACG1H2R2BN | |
|---|---|
| DigiKey Part Number | 478-KGM05ACG1H2R2BNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H2R2BNCT-ND - Cut Tape (CT) 478-KGM05ACG1H2R2BNDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM05ACG1H2R2BN | 
| Description | CAP CER 2.2PF 50V C0G/NP0 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM05ACG1H2R2BN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.23000 | €0.23 | 
| 10 | €0.13500 | €1.35 | 
| 50 | €0.09760 | €4.88 | 
| 100 | €0.08630 | €8.63 | 
| 500 | €0.06710 | €33.55 | 
| 1 000 | €0.06119 | €61.19 | 
| 2 500 | €0.05495 | €137.38 | 
| 5 000 | €0.05119 | €255.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 000 | €0.00671 | €335.50 | 
| 100 000 | €0.00628 | €628.00 | 
| 150 000 | €0.00606 | €909.00 | 
| 250 000 | €0.00582 | €1,455.00 | 
| 350 000 | €0.00568 | €1,988.00 | 
| 500 000 | €0.00555 | €2,775.00 | 
| 600 000 | €0.00548 | €3,288.00 | 
| 1 200 000 | €0.00527 | €6,324.00 | 
| 1 250 000 | €0.00526 | €6,575.00 | 
| Unit Price without VAT: | €0.23000 | 
|---|---|
| Unit Price with VAT: | €0.28865 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland