
KGM21AS61A226MU | |
|---|---|
DigiKey Part Number | 478-KGM21AS61A226MUTR-ND - Tape & Reel (TR) 478-KGM21AS61A226MUCT-ND - Cut Tape (CT) 478-KGM21AS61A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AS61A226MU |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AS61A226MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44500 | €4.45 |
| 50 | €0.34260 | €17.13 |
| 100 | €0.31090 | €31.09 |
| 500 | €0.25740 | €128.70 |
| 1 000 | €0.24088 | €240.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.22046 | €661.38 |
| 6 000 | €0.21047 | €1,262.82 |
| 9 000 | €0.20547 | €1,849.23 |
| 15 000 | €0.19992 | €2,998.80 |
| 21 000 | €0.19667 | €4,130.07 |
| 30 000 | €0.19355 | €5,806.50 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

