
KGM15CR51A226MT | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A226MTTR-ND - Tape & Reel (TR) 478-KGM15CR51A226MTCT-ND - Cut Tape (CT) 478-KGM15CR51A226MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR51A226MT |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR51A226MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31700 | €3.17 |
| 50 | €0.23960 | €11.98 |
| 100 | €0.21580 | €21.58 |
| 500 | €0.17558 | €87.79 |
| 1 000 | €0.16314 | €163.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.14449 | €577.96 |
| 8 000 | €0.13756 | €1,100.48 |
| 12 000 | €0.13409 | €1,609.08 |
| 20 000 | €0.13025 | €2,605.00 |
| 28 000 | €0.12800 | €3,584.00 |
| 40 000 | €0.12584 | €5,033.60 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.65260 |

