
KGM15AR70J103KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR70J103KTTR-ND - Tape & Reel (TR) 478-KGM15AR70J103KTCT-ND - Cut Tape (CT) 478-KGM15AR70J103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR70J103KT |
Description | CAP CER 10000PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR70J103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01920 | €1.92 |
| 500 | €0.01382 | €6.91 |
| 1 000 | €0.01215 | €12.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00969 | €38.76 |
| 8 000 | €0.00877 | €70.16 |
| 12 000 | €0.00831 | €99.72 |
| 20 000 | €0.00781 | €156.20 |
| 28 000 | €0.00751 | €210.28 |
| 40 000 | €0.00723 | €289.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

