100 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A101MT

DigiKey Part Number
478-KGM15ACG2A101MTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A101MTCT-ND - Cut Tape (CT)
478-KGM15ACG2A101MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A101MT
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±20% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A101MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09300€0.93
50€0.06620€3.31
100€0.05800€5.80
500€0.04410€22.05
1 000€0.03983€39.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01288€51.52
8 000€0.01174€93.92
12 000€0.01116€133.92
20 000€0.01053€210.60
28 000€0.01016€284.48
40 000€0.00980€392.00
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080