
KGM15ACG1H101JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H101JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H101JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H101JM |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H101JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03000 | €0.30 |
| 50 | €0.01980 | €0.99 |
| 100 | €0.01700 | €1.70 |
| 500 | €0.01216 | €6.08 |
| 1 000 | €0.01067 | €10.67 |
| 2 500 | €0.00910 | €22.75 |
| 5 000 | €0.00816 | €40.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00701 | €105.15 |
| 30 000 | €0.00645 | €193.50 |
| 45 000 | €0.00616 | €277.20 |
| 75 000 | €0.00585 | €438.75 |
| 105 000 | €0.00567 | €595.35 |
| 150 000 | €0.00549 | €823.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

