
KGM15ACG1E221JT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E221JTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E221JTCT-ND - Cut Tape (CT) 478-KGM15ACG1E221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E221JT |
Description | CAP CER 220PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E221JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01960 | €0.98 |
| 100 | €0.01670 | €1.67 |
| 500 | €0.01196 | €5.98 |
| 1 000 | €0.01050 | €10.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00662 | €26.48 |
| 8 000 | €0.00608 | €48.64 |
| 12 000 | €0.00603 | €72.36 |
| 20 000 | €0.00599 | €119.80 |
| 28 000 | €0.00550 | €154.00 |
| 40 000 | €0.00548 | €219.20 |
| 48 000 | €0.00546 | €262.08 |
| 96 000 | €0.00542 | €520.32 |
| 100 000 | €0.00542 | €542.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

