
06035J1R8ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J1R8ABSTR-ND - Tape & Reel (TR) 478-06035J1R8ABSTRCT-ND - Cut Tape (CT) 478-06035J1R8ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R8ABSTR |
Description | CAP THIN FILM 1.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.8 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.77300 | €7.73 |
| 50 | €0.66960 | €33.48 |
| 100 | €0.57950 | €57.95 |
| 500 | €0.43778 | €218.89 |
| 1 000 | €0.38628 | €386.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.40216 | €1,206.48 |
| 6 000 | €0.38691 | €2,321.46 |
| 9 000 | €0.37926 | €3,413.34 |
| 15 000 | €0.37079 | €5,561.85 |
| 21 000 | €0.36583 | €7,682.43 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.22990 |

