
KGM05AR71C151JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C151JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C151JHCT-ND - Cut Tape (CT) 478-KGM05AR71C151JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C151JH |
Description | CAP CER 150PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C151JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11220 | €5.61 |
| 100 | €0.09940 | €9.94 |
| 500 | €0.07768 | €38.84 |
| 1 000 | €0.07100 | €71.00 |
| 2 500 | €0.06397 | €159.93 |
| 5 000 | €0.05973 | €298.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05625 | €562.50 |
| 20 000 | €0.05337 | €1,067.40 |
| 30 000 | €0.05194 | €1,558.20 |
| 50 000 | €0.05034 | €2,517.00 |
| 70 000 | €0.04941 | €3,458.70 |
| 100 000 | €0.04852 | €4,852.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

