6800 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51E682KH

DigiKey Part Number
478-KGM05AR51E682KHTR-ND - Tape & Reel (TR)
478-KGM05AR51E682KHCT-ND - Cut Tape (CT)
478-KGM05AR51E682KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51E682KH
Description
CAP CER 6800PF 25V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51E682KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71E682JHKYOCERA AVX17 222478-KGM05AR71E682JHCT-ND€2.90000Upgrade
C0402C682J3RACTUKEMET10 857399-C0402C682J3RACTUCT-ND€4.21000Upgrade
C0402C682J5RACTUKEMET8 034399-C0402C682J5RACTUCT-ND€4.21000Upgrade
C0402C682K3RACTUKEMET23 944399-C0402C682K3RACTUCT-ND€2.34000Upgrade
C0402C682K5RALTUKEMET16 765399-C0402C682K5RALTUCT-ND€3.27000Upgrade
In-Stock: 9 450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13000€1.30
50€0.09360€4.68
100€0.08250€8.25
500€0.06392€31.96
1 000€0.05820€58.20
2 500€0.05216€130.40
5 000€0.04852€242.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04553€455.30
20 000€0.04306€861.20
30 000€0.04183€1,254.90
50 000€0.04046€2,023.00
70 000€0.03966€2,776.20
100 000€0.03889€3,889.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610