0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51C333KH

DigiKey Part Number
478-KGM05AR51C333KHTR-ND - Tape & Reel (TR)
478-KGM05AR51C333KHCT-ND - Cut Tape (CT)
478-KGM05AR51C333KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51C333KH
Description
CAP CER 0.033UF 16V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51C333KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.05900€0.59
50€0.04140€2.07
100€0.03570€3.57
500€0.02648€13.24
1 000€0.02365€23.65
2 500€0.02067€51.68
5 000€0.01887€94.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01739€173.90
20 000€0.01618€323.60
30 000€0.01557€467.10
50 000€0.01490€745.00
70 000€0.01450€1,015.00
100 000€0.01412€1,412.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805