
KGM03AR71E331KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E331KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E331KHCT-ND - Cut Tape (CT) 478-KGM03AR71E331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E331KH |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E331KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01490 | €1.49 |
| 500 | €0.01054 | €5.27 |
| 1 000 | €0.00921 | €9.21 |
| 2 500 | €0.00783 | €19.57 |
| 5 000 | €0.00700 | €35.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00598 | €89.70 |
| 30 000 | €0.00548 | €164.40 |
| 45 000 | €0.00523 | €235.35 |
| 75 000 | €0.00495 | €371.25 |
| 105 000 | €0.00479 | €502.95 |
| 150 000 | €0.00463 | €694.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

