
KGM03AR51C103KH | |
|---|---|
DigiKey Part Number  | 478-KGM03AR51C103KHTR-ND - Tape & Reel (TR) 478-KGM03AR51C103KHCT-ND - Cut Tape (CT) 478-KGM03AR51C103KHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM03AR51C103KH  | 
Description  | CAP CER 10000PF 16V X5R 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM03AR51C103KH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 85°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.03900 | €0.39 | 
| 50 | €0.02660 | €1.33 | 
| 100 | €0.02290 | €2.29 | 
| 500 | €0.01662 | €8.31 | 
| 1 000 | €0.01469 | €14.69 | 
| 2 500 | €0.01267 | €31.68 | 
| 5 000 | €0.01145 | €57.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | €0.01015 | €152.25 | 
| 30 000 | €0.00941 | €282.30 | 
| 45 000 | €0.00903 | €406.35 | 
| 75 000 | €0.00862 | €646.50 | 
| 105 000 | €0.00838 | €879.90 | 
| 150 000 | €0.00815 | €1,222.50 | 
| 180 000 | €0.00804 | €1,447.20 | 
| 360 000 | €0.00767 | €2,761.20 | 
| 375 000 | €0.00765 | €2,868.75 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 

