
KGM03ACG1H680JH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H680JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H680JHCT-ND - Cut Tape (CT) 478-KGM03ACG1H680JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H680JH |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H680JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18300 | €1.83 |
| 50 | €0.13460 | €6.73 |
| 100 | €0.11970 | €11.97 |
| 500 | €0.09466 | €47.33 |
| 1 000 | €0.08694 | €86.94 |
| 2 500 | €0.07880 | €197.00 |
| 5 000 | €0.07389 | €369.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.06919 | €1,037.85 |
| 30 000 | €0.06617 | €1,985.10 |
| 45 000 | €0.06465 | €2,909.25 |
| 75 000 | €0.06297 | €4,722.75 |
| 105 000 | €0.06199 | €6,508.95 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

