
KGM03ACG1H3R3BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1H3R3BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1H3R3BHCT-ND - Cut Tape (CT) 478-KGM03ACG1H3R3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1H3R3BH |
Description | CAP CER 3.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1H3R3BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05500 | €0.55 |
| 50 | €0.03820 | €1.91 |
| 100 | €0.03310 | €3.31 |
| 500 | €0.02440 | €12.20 |
| 1 000 | €0.02174 | €21.74 |
| 2 500 | €0.01894 | €47.35 |
| 5 000 | €0.01727 | €86.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01520 | €228.00 |
| 30 000 | €0.01419 | €425.70 |
| 45 000 | €0.01368 | €615.60 |
| 75 000 | €0.01312 | €984.00 |
| 105 000 | €0.01279 | €1,342.95 |
| 150 000 | €0.01247 | €1,870.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

