Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM03ACG1E8R2BH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E8R2BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E8R2BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E8R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E8R2BH |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E8R2BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.19100 | €1.91 |
| 50 | €0.14100 | €7.05 |
| 100 | €0.12540 | €12.54 |
| 500 | €0.09922 | €49.61 |
| 1 000 | €0.09116 | €91.16 |
| 2 500 | €0.08266 | €206.65 |
| 5 000 | €0.07754 | €387.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.07121 | €1,068.15 |
| 30 000 | €0.06812 | €2,043.60 |
| 45 000 | €0.06657 | €2,995.65 |
| 75 000 | €0.06485 | €4,863.75 |
| 105 000 | €0.06384 | €6,703.20 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |







