
KGK58FR73H471KV2B | |
---|---|
DigiKey Part Number | 478-KGK58FR73H471KV2BTR-ND - Tape & Reel (TR) 478-KGK58FR73H471KV2BCT-ND - Cut Tape (CT) 478-KGK58FR73H471KV2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGK58FR73H471KV2B |
Description | CAP CER 470PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.74000 | €1.74 |
10 | €1.10800 | €11.08 |
50 | €0.95280 | €47.64 |
100 | €0.88360 | €88.36 |
500 | €0.76672 | €383.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.74720 | €747.20 |
2 000 | €0.71475 | €1,429.50 |
3 000 | €0.70041 | €2,101.23 |
5 000 | €0.68264 | €3,413.20 |
7 000 | €0.67277 | €4,709.39 |
10 000 | €0.66328 | €6,632.80 |
12 000 | €0.65878 | €7,905.36 |
Unit Price without VAT: | €1.74000 |
---|---|
Unit Price with VAT: | €2.18370 |