
KC3225Z80.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z80.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z80.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z80.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z80.0000C15XXK |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 14.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.91000 | €9.10 |
| 25 | €0.86000 | €21.50 |
| 50 | €0.82460 | €41.23 |
| 100 | €0.79050 | €79.05 |
| 250 | €0.74752 | €186.88 |
| 500 | €0.71664 | €358.32 |
| 1 000 | €0.68701 | €687.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.67179 | €1,343.58 |
| 4 000 | €0.64406 | €2,576.24 |
| 6 000 | €0.62838 | €3,770.28 |
| 10 000 | €0.60918 | €6,091.80 |
| 14 000 | €0.59686 | €8,356.04 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.31775 |

