4 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520B4.00000C1GE00

DigiKey Part Number
478-KC2520B4.00000C1GE00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KC2520B4.00000C1GE00
Description
XTAL OSC XO 4.0000MHZ CMOS SMD
Customer Reference
Detailed Description
4 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2520B4.00000C1GE00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.028" (0.70mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.