
KAM21BCG2A120JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A120JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A120JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A120JT |
Description | CAP CER 12PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A120JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05800 | €5.80 |
| 500 | €0.04410 | €22.05 |
| 1 000 | €0.03983 | €39.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03344 | €133.76 |
| 8 000 | €0.03106 | €248.48 |
| 12 000 | €0.02987 | €358.44 |
| 20 000 | €0.02855 | €571.00 |
| 28 000 | €0.02778 | €777.84 |
| 40 000 | €0.02704 | €1,081.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

