
| KAM15AR71H223MT | |
|---|---|
| DigiKey Part Number | 478-KAM15AR71H223MTTR-ND - Tape & Reel (TR) 478-KAM15AR71H223MTCT-ND - Cut Tape (CT) 478-KAM15AR71H223MTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KAM15AR71H223MT | 
| Description | CAP CER 0.022UF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KAM15AR71H223MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.21000 | €0.21 | 
| 10 | €0.12000 | €1.20 | 
| 50 | €0.08600 | €4.30 | 
| 100 | €0.07590 | €7.59 | 
| 500 | €0.05860 | €29.30 | 
| 1 000 | €0.05329 | €53.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | €0.04823 | €192.92 | 
| Unit Price without VAT: | €0.21000 | 
|---|---|
| Unit Price with VAT: | €0.26355 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland