3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BR71H332JT

DigiKey Part Number
478-KAM21BR71H332JTTR-ND - Tape & Reel (TR)
478-KAM21BR71H332JTCT-ND - Cut Tape (CT)
478-KAM21BR71H332JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BR71H332JT
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM21BR71H332JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13600€1.36
50€0.09800€4.90
100€0.08660€8.66
500€0.06724€33.62
1 000€0.06128€61.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.05234€209.36
8 000€0.04903€392.24
12 000€0.04737€568.44
20 000€0.04553€910.60
28 000€0.04445€1,244.60
40 000€0.04342€1,736.80
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28865