
KAM05AR70J474KH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70J474KHTR-ND - Tape & Reel (TR) 478-KAM05AR70J474KHCT-ND - Cut Tape (CT) 478-KAM05AR70J474KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70J474KH |
Description | 0402 X7R 0.47UF10% 6.3V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASJ105SB7474KFNA01 | Taiyo Yuden | 2 593 | 587-MCASJ105SB7474KFNA01CT-ND | €0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03540 | €1.77 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02250 | €11.25 |
| 1 000 | €0.02002 | €20.02 |
| 2 500 | €0.01741 | €43.52 |
| 5 000 | €0.01584 | €79.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01814 | €181.40 |
| 20 000 | €0.01689 | €337.80 |
| 30 000 | €0.01626 | €487.80 |
| 50 000 | €0.01556 | €778.00 |
| 70 000 | €0.01516 | €1,061.20 |
| 100 000 | €0.01477 | €1,477.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

