
KAE15AR71H472KT18 | |
|---|---|
DigiKey Part Number | 478-KAE15AR71H472KT18TR-ND - Tape & Reel (TR) 478-KAE15AR71H472KT18CT-ND - Cut Tape (CT) 478-KAE15AR71H472KT18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR71H472KT18 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR71H472KT18 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04580 | €2.29 |
| 100 | €0.03970 | €3.97 |
| 500 | €0.02956 | €14.78 |
| 1 000 | €0.02647 | €26.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02183 | €87.32 |
| 8 000 | €0.02011 | €160.88 |
| 12 000 | €0.01924 | €230.88 |
| 20 000 | €0.01829 | €365.80 |
| 28 000 | €0.01773 | €496.44 |
| 40 000 | €0.01720 | €688.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

