RF IC Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR10515N0150JBK

DigiKey Part Number
FR10515N0150JBK-ND
Manufacturer
Manufacturer Product Number
FR10515N0150JBK
Description
RES THIN FILM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Termination
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tray
Part Status
Active
Function
Termination
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Flange Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
45€11.03867€496.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.03867
Unit Price with VAT:€13.85353