
FFVI6C0147KJE | |
|---|---|
DigiKey Part Number | 478-5980-ND |
Manufacturer | |
Manufacturer Product Number | FFVI6C0147KJE |
Description | CAP FILM 140UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 3.327" Dia (84.50mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.772" (45.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.23000 | €129.23 |
| 16 | €102.57563 | €1,641.21 |
| 64 | €93.79016 | €6,002.57 |
| Unit Price without VAT: | €129.23000 |
|---|---|
| Unit Price with VAT: | €162.18365 |

