
FFB46A0755K-- | |
|---|---|
DigiKey Part Number | 478-2605-ND |
Manufacturer | |
Manufacturer Product Number | FFB46A0755K-- |
Description | CAP FILM 7.5UF 10% 720VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 120V 720V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB46A0755K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 120V | |
Voltage Rating - DC | 720V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.819" W (31.10mm x 20.80mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.58000 | €13.58 |
| 10 | €10.60800 | €106.08 |
| 56 | €9.35464 | €523.86 |
| 112 | €8.99821 | €1,007.80 |
| 504 | €8.42647 | €4,246.94 |
| 1 008 | €8.23381 | €8,299.68 |
| Unit Price without VAT: | €13.58000 |
|---|---|
| Unit Price with VAT: | €17.04290 |

