
FFB26L0185K-- | |
|---|---|
DigiKey Part Number | 478-5369-ND |
Manufacturer | |
Manufacturer Product Number | FFB26L0185K-- |
Description | CAP FILM 1.8UF 10% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB26L0185K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 180V | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.575" W (31.10mm x 14.60mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.48000 | €9.48 |
| 10 | €7.22600 | €72.26 |
| 80 | €6.13313 | €490.65 |
| 160 | €5.88944 | €942.31 |
| 560 | €5.55295 | €3,109.65 |
| 1 040 | €5.42548 | €5,642.50 |
| Unit Price without VAT: | €9.48000 |
|---|---|
| Unit Price with VAT: | €11.89740 |

