Direct
Similar

F971V155KBA | |
|---|---|
DigiKey Part Number | 478-8620-2-ND - Tape & Reel (TR) 478-8620-1-ND - Cut Tape (CT) 478-8620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V155KBA |
Description | CAP TANT 1.5UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V155KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44800 | €4.48 |
| 50 | €0.34380 | €17.19 |
| 100 | €0.31210 | €31.21 |
| 500 | €0.25832 | €129.16 |
| 1 000 | €0.24169 | €241.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22801 | €456.02 |
| 4 000 | €0.21675 | €867.00 |
| 6 000 | €0.21110 | €1,266.60 |
| 10 000 | €0.20485 | €2,048.50 |
| 14 000 | €0.20119 | €2,816.66 |
| 20 000 | €0.19768 | €3,953.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |



