
F971E105KAA | |
|---|---|
DigiKey Part Number | 478-8607-2-ND - Tape & Reel (TR) 478-8607-1-ND - Cut Tape (CT) 478-8607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971E105KAA |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E105KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.39900 | €3.99 |
| 50 | €0.30520 | €15.26 |
| 100 | €0.27620 | €27.62 |
| 500 | €0.22740 | €113.70 |
| 1 000 | €0.21232 | €212.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.19992 | €399.84 |
| 4 000 | €0.18970 | €758.80 |
| 6 000 | €0.18459 | €1,107.54 |
| 10 000 | €0.17892 | €1,789.20 |
| 14 000 | €0.17560 | €2,458.40 |
| 20 000 | €0.17241 | €3,448.20 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.80320 |

