15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J156KBA

DigiKey Part Number
478-8521-2-ND - Tape & Reel (TR)
478-8521-1-ND - Cut Tape (CT)
478-8521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F970J156KBA
Description
CAP TANT 15UF 10% 6.3V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44800€4.48
50€0.34380€17.19
100€0.31210€31.21
500€0.25832€129.16
1 000€0.24169€241.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.22801€456.02
4 000€0.21675€867.00
6 000€0.21110€1,266.60
10 000€0.20485€2,048.50
14 000€0.20119€2,816.66
20 000€0.19768€3,953.60
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.89105