
F951A336KQAAQ2 | |
|---|---|
DigiKey Part Number | 478-8434-2-ND - Tape & Reel (TR) 478-8434-1-ND - Cut Tape (CT) 478-8434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951A336KQAAQ2 |
Description | CAP TANT 33UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951A336KQAAQ2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Q | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.75800 | €7.58 |
| 50 | €0.59940 | €29.97 |
| 100 | €0.55030 | €55.03 |
| 500 | €0.46764 | €233.82 |
| 1 000 | €0.44204 | €442.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.41503 | €1,037.58 |
| 5 000 | €0.39874 | €1,993.70 |
| 7 500 | €0.39058 | €2,929.35 |
| 12 500 | €0.38153 | €4,769.12 |
| 17 500 | €0.37624 | €6,584.20 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.45580 |

