4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931V475MBA

DigiKey Part Number
478-8349-2-ND - Tape & Reel (TR)
478-8349-1-ND - Cut Tape (CT)
478-8349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F931V475MBA
Description
CAP TANT 4.7UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F931V475MBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.091" (2.30mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.48100€4.81
50€0.37140€18.57
100€0.33750€33.75
500€0.28040€140.20
1 000€0.26273€262.73
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.24820€496.40
4 000€0.23623€944.92
6 000€0.23024€1,381.44
10 000€0.22359€2,235.90
14 000€0.21971€3,075.94
20 000€0.21597€4,319.40
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.95380