Direct
Direct
Direct
Direct
Direct
Direct
Direct



F931E105KAA | |
|---|---|
DigiKey Part Number | 478-8301-2-ND - Tape & Reel (TR) 478-8301-1-ND - Cut Tape (CT) 478-8301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E105KAA |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E105KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21600 | €2.16 |
| 50 | €0.16000 | €8.00 |
| 100 | €0.14280 | €14.28 |
| 500 | €0.11370 | €56.85 |
| 1 000 | €0.10473 | €104.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.09735 | €194.70 |
| 4 000 | €0.09128 | €365.12 |
| 6 000 | €0.08824 | €529.44 |
| 10 000 | €0.08487 | €848.70 |
| 14 000 | €0.08290 | €1,160.60 |
| 20 000 | €0.08100 | €1,620.00 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.45180 |





