
F931D226MBA | |
|---|---|
DigiKey Part Number | 478-8283-2-ND - Tape & Reel (TR) 478-8283-1-ND - Cut Tape (CT) 478-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D226MBA |
Description | CAP TANT 22UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D226MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47500 | €4.75 |
| 50 | €0.36680 | €18.34 |
| 100 | €0.33330 | €33.33 |
| 500 | €0.27692 | €138.46 |
| 1 000 | €0.25947 | €259.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24511 | €490.22 |
| 4 000 | €0.23329 | €933.16 |
| 6 000 | €0.22737 | €1,364.22 |
| 10 000 | €0.22081 | €2,208.10 |
| 14 000 | €0.21698 | €3,037.72 |
| 20 000 | €0.21329 | €4,265.80 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.94125 |

