


F931D225KAA | |
|---|---|
DigiKey Part Number | 478-8280-2-ND - Tape & Reel (TR) 478-8280-1-ND - Cut Tape (CT) 478-8280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D225KAA |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D225KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25000 | €2.50 |
| 50 | €0.18680 | €9.34 |
| 100 | €0.16730 | €16.73 |
| 500 | €0.13438 | €67.19 |
| 1 000 | €0.12422 | €124.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11587 | €231.74 |
| 4 000 | €0.10899 | €435.96 |
| 6 000 | €0.10554 | €633.24 |
| 10 000 | €0.10173 | €1,017.30 |
| 14 000 | €0.09949 | €1,392.86 |
| 20 000 | €0.09735 | €1,947.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

