
F930J476KBA | |
|---|---|
DigiKey Part Number | 478-8179-2-ND - Tape & Reel (TR) 478-8179-1-ND - Cut Tape (CT) 478-8179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476KBA |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25300 | €2.53 |
| 50 | €0.18880 | €9.44 |
| 100 | €0.16910 | €16.91 |
| 500 | €0.13594 | €67.97 |
| 1 000 | €0.12568 | €125.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11726 | €234.52 |
| 4 000 | €0.11032 | €441.28 |
| 6 000 | €0.10685 | €641.10 |
| 10 000 | €0.10300 | €1,030.00 |
| 14 000 | €0.10075 | €1,410.50 |
| 20 000 | €0.09858 | €1,971.60 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

