
F930J476KBA | |
|---|---|
DigiKey Part Number | 478-8179-2-ND - Tape & Reel (TR) 478-8179-1-ND - Cut Tape (CT) 478-8179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J476KBA |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J476KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25600 | €2.56 |
| 50 | €0.19120 | €9.56 |
| 100 | €0.17130 | €17.13 |
| 500 | €0.13764 | €68.82 |
| 1 000 | €0.12727 | €127.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11874 | €237.48 |
| 4 000 | €0.11171 | €446.84 |
| 6 000 | €0.10819 | €649.14 |
| 10 000 | €0.10429 | €1,042.90 |
| 14 000 | €0.10201 | €1,428.14 |
| 20 000 | €0.09982 | €1,996.40 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

