2200 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F750G228KRC

DigiKey Part Number
478-8074-2-ND - Tape & Reel (TR)
478-8074-1-ND - Cut Tape (CT)
478-8074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F750G228KRC
Description
CAP TANT 2200UF 10% 4V 2824
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 µF Conformal Coated Tantalum Capacitors 4 V 2824 (7260 Metric) 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
F750G228KRC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
70mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.40000€3.40
10€2.40800€24.08
50€2.01340€100.67
100€1.89150€189.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.28834€1,144.17
1 000€2.20931€2,209.31
1 500€2.16971€3,254.56
2 500€2.12580€5,314.50
3 500€2.10013€7,350.45
Manufacturers Standard Package
Unit Price without VAT:€3.40000
Unit Price with VAT:€4.26700